V45-G-C5-GN2.M-PUR-E1S-V45-G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pepperl+Fuchs, Inc.
In Stock: 0
Unit Price: £39.93000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 1
Unit Price: £66.80000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: £63.10000
Datasheet

Parametric Equivalent


LAPP
In Stock: 20
Unit Price: £47.88000
Datasheet

Parametric Equivalent


L-com
In Stock: 1
Unit Price: £54.44000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: £48.08000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: £25.42000
Datasheet
Image for V45-G-C5-GN2.M-PUR-E1S-V45-G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V45-G-C5-GN2.M-PUR-E1S-V45-G

DigiKey Part Number
2046-V45-G-C5-GN2.M-PUR-E1S-V45-G-ND
Manufacturer
Manufacturer Product Number
V45-G-C5-GN2.M-PUR-E1S-V45-G
Description
CABLES/CONNECTORS
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 6.56' (2.00m) Shielded
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p4c (RJ45, Ethernet)
Manufacturer
Pepperl+Fuchs, Inc.
Length
6.56' (2.00m)
Packaging
Box
Shielding
Shielded
Part Status
Active
Color
Green
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V45-G-C5-GN2M-PUR-E1S-V45-GPepperl+Fuchs, Inc.02046-V45-G-C5-GN2M-PUR-E1S-V45-G-ND£39.93000Parametric Equivalent
1173030020Weidmüller1281-1173030020-ND£66.80000Parametric Equivalent
1191010020Weidmüller0281-1191010020-ND£63.10000Parametric Equivalent
2171766LAPP205614-2171766-ND£47.88000Parametric Equivalent
TRGPA401-2ML-com15073-TRGPA401-2M-ND£54.44000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£44.25000£44.25
Manufacturers Standard Package
Unit Price without VAT:£44.25000
Unit Price with VAT:£53.10000