Direct

PC-150-24/750 | |
|---|---|
DigiKey Part Number | PC-150-24/750-ND |
Manufacturer | |
Manufacturer Product Number | PC-150-24/750 |
Description | BATT CHG ENCLOSED 20V28V 750MA |
Customer Reference | |
Detailed Description | Enclosed Battery Charger 20V ~ 28V 750mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Patco Electronics | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Enclosed | |
Battery Chemistry | Lead Acid | |
Battery Cell Size | - | |
Number of Cells | 1 | |
Voltage - Nominal | 20V ~ 28V | |
Charge Current - Max | 750mA | |
Charge Time | 6 Hrs | |
Voltage - Input | 110 ~ 130VAC | |
Power - Max | 25W | |
Size / Dimension | 5.00" L x 3.50" W x 2.50" H (127.00mm x 88.90mm x 63.50mm) | |
Mounting Type | Chassis Mount | |
Termination Style | - | |
Features | LED Indicator | |
Operating Temperature | 0°C ~ 50°C | |
Approval Agency | - | |
Weight | 1200 g |


