Parametric Equivalent
Parametric Equivalent

PE7491-3 | |
|---|---|
DigiKey Part Number | 6099-PE7491-3-ND |
Manufacturer | |
Manufacturer Product Number | PE7491-3 |
Description | 3 dB Fixed Attenuator, NEX10 Mal |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 6 GHz 50 Ohms 10W NEX10 In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 3dB | |
Frequency Range | 0 Hz ~ 6 GHz | |
Power (Watts) | 10W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | NEX10 In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £230.16000 | £230.16 |
| 10 | £204.08100 | £2,040.81 |
| 25 | £195.07560 | £4,876.89 |
| Unit Price without VAT: | £230.16000 |
|---|---|
| Unit Price with VAT: | £276.19200 |



