Parametric Equivalent

LCAT7491-3 | |
|---|---|
DigiKey Part Number | 5073-LCAT7491-3-ND |
Manufacturer | |
Manufacturer Product Number | LCAT7491-3 |
Description | 6GHZ 3DB 10W FIXED ATTENUATOR, N |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 6 GHz 50 Ohms 10W NEX10 In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Attenuation Value | 3dB | |
Frequency Range | 0 Hz ~ 6 GHz | |
Power (Watts) | 10W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | NEX10 In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £203.69000 | £203.69 |
| Unit Price without VAT: | £203.69000 |
|---|---|
| Unit Price with VAT: | £244.42800 |



