
PE45535 | |
|---|---|
DigiKey Part Number | 6099-PE45535-ND |
Manufacturer | |
Manufacturer Product Number | PE45535 |
Description | Mini SMP Female VITA 67 Connecto |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMP, Mini Connector Receptacle, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Frequency - Max 40 GHz |
Mfr | Number of Ports 1 |
Packaging Retail Package | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Receptacle, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polyetherimide (PEI) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 105°C |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group 0.047" Semi Rigid | Insertion Loss 0.65dB |
Fastening Type Snap-On |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE44491 | Pasternack | 0 | 6099-PE44491-ND | £68.31000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £138.40000 | £138.40 |
| Unit Price without VAT: | £138.40000 |
|---|---|
| Unit Price with VAT: | £166.08000 |


