SMP, Mini Connector Receptacle, Female Socket 50 Ohms Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE44491

DigiKey Part Number
6099-PE44491-ND
Manufacturer
Manufacturer Product Number
PE44491
Description
Mini SMP Female Connector Solder
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SMP, Mini Connector Receptacle, Female Socket 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Snap-On
Mfr
Frequency - Max
65 GHz
Packaging
Retail Package
Number of Ports
1
Part Status
Active
Housing Color
Gold
Connector Style
Center Contact Material
Beryllium Copper
Connector Type
Receptacle, Female Socket
Body Material
Beryllium Copper
Contact Termination
Solder
Body Finish
Gold
Shield Termination
Solder
Center Contact Plating
Gold
Impedance
50 Ohms
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 155°C
Cable Group
0.047" Semi Rigid
Voltage Rating
325 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 685
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in GBP
Retail Package
QuantityUnit PriceExt Price
1£68.31000£68.31
Manufacturers Standard Package
Unit Price without VAT:£68.31000
Unit Price with VAT:£81.97200