Direct

PSPR60102AA-10 | |
|---|---|
DigiKey Part Number | PSPR60102AA-10-ND |
Manufacturer | |
Manufacturer Product Number | PSPR60102AA-10 |
Description | CABLE FLXSTRP 10POS 2.54MM 4" |
Customer Reference | |
Detailed Description | 10 Position Flexstrip Cable 0.100" (2.54mm) 4.000" (101.60mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | Flexstrip | |
Number of Conductors | 10 | |
Pitch | 0.100" (2.54mm) | |
Length | 4.000" (101.60mm) | |
Length - Exposed Ends | 0.125" (3.18mm) | |
Termination Style | - | |
Base Product Number |


