
FSP-24A-10 | |
|---|---|
DigiKey Part Number | FSP-24A-10-ND |
Manufacturer | |
Manufacturer Product Number | FSP-24A-10 |
Description | CABLE FLXSTRP 10POS 2.54MM 4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 10 Position Flexstrip Cable 0.100" (2.54mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flexstrip | |
Number of Conductors | 10 | |
Pitch | 0.100" (2.54mm) | |
Length | 4.000" (101.60mm) | |
Length - Exposed Ends | 0.125" (3.18mm) | |
Termination Style | Completely Exposed Wires on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.96000 | £2.96 |
| 10 | £2.51900 | £25.19 |
| 25 | £2.36080 | £59.02 |
| 50 | £2.24780 | £112.39 |
| 100 | £2.14060 | £214.06 |
| 250 | £2.00648 | £501.62 |
| 500 | £1.91074 | £955.37 |
| 1,000 | £1.81960 | £1,819.60 |
| 3,000 | £1.68401 | £5,052.03 |
| Unit Price without VAT: | £2.96000 |
|---|---|
| Unit Price with VAT: | £3.55200 |

