
SVT12120UB_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-SVT12120UB_R2_00001TR-ND - Tape & Reel (TR) 3757-SVT12120UB_R2_00001CT-ND - Cut Tape (CT) 3757-SVT12120UB_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SVT12120UB_R2_00001 |
Description | DIODE SCHOTTKY 120V 12A TO277B |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 120 V 12A Surface Mount TO-277B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 120 V | |
Current - Average Rectified (Io) | 12A | |
Voltage - Forward (Vf) (Max) @ If | 790 mV @ 12 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 25 µA @ 120 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277B | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.12850 | £642.50 |
| 10,000 | £0.11847 | £1,184.70 |
| 15,000 | £0.11336 | £1,700.40 |
| 25,000 | £0.10762 | £2,690.50 |
| 35,000 | £0.10545 | £3,690.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.58000 | £0.58 |
| 10 | £0.36000 | £3.60 |
| 100 | £0.23270 | £23.27 |
| 500 | £0.17750 | £88.75 |
| 1,000 | £0.15971 | £159.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.84000 | £0.84 |
| 10 | £0.52700 | £5.27 |
| 100 | £0.34550 | £34.55 |
| 500 | £0.26754 | £133.77 |
| 1,000 | £0.24245 | £242.45 |
| 2,000 | £0.22133 | £442.66 |
| Unit Price without VAT: | £0.58000 |
|---|---|
| Unit Price with VAT: | £0.69600 |

