14.4V Clamp 13.9A Ipp Tvs Diode Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14.4V Clamp 13.9A Ipp Tvs Diode Surface Mount SOD-123FL
SOD-123FL

SMF8.5A_R1_00001

DigiKey Part Number
3757-SMF8.5A_R1_00001TR-ND - Tape & Reel (TR)
3757-SMF8.5A_R1_00001CT-ND - Cut Tape (CT)
3757-SMF8.5A_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF8.5A_R1_00001
Description
TVS DIODE 8.5VWM 14.4V SOD123FL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14.4V Clamp 13.9A Ipp Tvs Diode Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8.5V
Voltage - Breakdown (Min)
9.4V
Voltage - Clamping (Max) @ Ipp
14.4V
Current - Peak Pulse (10/1000µs)
13.9A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,468
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.04602£138.06
6,000£0.04139£248.34
9,000£0.03903£351.27
15,000£0.03638£545.70
21,000£0.03481£731.01
30,000£0.03328£998.40
75,000£0.02992£2,244.00
150,000£0.02785£4,177.50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.22000£0.22
10£0.13500£1.35
100£0.08460£8.46
500£0.06238£31.19
1,000£0.05519£55.19
Digi-Reel®
QuantityUnit PriceExt Price
1£0.24000£0.24
10£0.16400£1.64
100£0.11070£11.07
500£0.08526£42.63
1,000£0.07703£77.03
* All Digi-Reel orders will add a £4.50 reeling fee.
Unit Price without VAT:£0.22000
Unit Price with VAT:£0.26400