Panjit International Inc. TVS Diodes

Results: 2,703
Stocking Options
Environmental Options
Media
Exclude
2,703Results
Applied FiltersRemove All

Showing
of 2,703
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOD-523
TVS DIODE 3.3VWM 6.5VC SOD523
Panjit International Inc.
3,962
In Stock
1 : £0.11000
Cut Tape (CT)
5,000 : £0.02035
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V (Max)
4V
6.5V
5A (8/20µs)
120W
No
General Purpose
200pF @ 1MHz (Max)
-50°C ~ 150°C (TJ)
-
-
Surface Mount
SC-79, SOD-523
SOD-523
11,804
In Stock
1 : £0.12000
Cut Tape (CT)
5,000 : £0.02094
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V (Max)
4V
6.5V
5A (8/20µs)
120W
No
-
200pF @ 1MHz (Max)
-50°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-79, SOD-523
SOD-523
6,021
In Stock
1 : £0.13000
Cut Tape (CT)
5,000 : £0.03854
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
6V
9V
5A
120W
No
-
110pF @ 1MHz (Max)
-50°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-79, SOD-523
SOD-523
2,151
In Stock
1 : £0.13000
Cut Tape (CT)
5,000 : £0.03549
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
12V (Max)
13.3V
17V
5A
120W
No
-
60pF @ 1MHz (Max)
-50°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-79, SOD-523
SOD-523
20,567
In Stock
1 : £0.13000
Cut Tape (CT)
5,000 : £0.02836
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
6V
9V
5A (8/20µs)
120W
No
General Purpose
110pF @ 1MHz (Max)
-50°C ~ 150°C (TJ)
-
-
Surface Mount
SC-79, SOD-523
SOD-523
18,494
In Stock
1 : £0.14000
Cut Tape (CT)
3,000 : £0.03414
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
5V (Max)
6V
20V
5A (8/20µs)
-
Yes
DVI, Ethernet, USB
0.8pF @ 1MHz (Max)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-23-6
PS1405-D32_R1_00301
LOW CAPACITANCE ESD PROTECTION
Panjit International Inc.
6,280
In Stock
1 : £0.16000
Cut Tape (CT)
10,000 : £0.02004
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
5,101
In Stock
1 : £0.16000
Cut Tape (CT)
5,000 : £0.02810
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
5V
12.5V
3.5A (8/20µs)
-
No
General Purpose
6pF @ 1MHz (Max)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-79, SOD-523
SOD-523
10,750
In Stock
1 : £0.17000
Cut Tape (CT)
5,000 : £0.02982
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
12V (Max)
13.3V
17V
5A (8/20µs)
120W
No
General Purpose
60pF @ 1MHz (Max)
-50°C ~ 150°C (TJ)
-
-
Surface Mount
SC-79, SOD-523
SOD-523
3,441
In Stock
1 : £0.18000
Cut Tape (CT)
8,000 : £0.03101
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Zener
1
-
5V (Max)
5.5V
15V
4A (8/20µs)
-
No
USB
0.3pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
2-DFN (1x0.6)
4,747
In Stock
1 : £0.21000
Cut Tape (CT)
3,000 : £0.04156
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
12V (Max)
13.3V
25V
5A (8/20µs)
-
No
General Purpose
29pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
2,552
In Stock
1 : £0.22000
Cut Tape (CT)
5,000 : £0.06327
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
15V (Max)
17.39V
24V
1A (8/20µs)
350W
No
General Purpose
3pF @ 1MHz (Max)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-90, SOD-323F
SOD-323
15,137
In Stock
1 : £0.23000
Cut Tape (CT)
5,000 : £0.04800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
12V (Max)
13.97V
19V
1A (8/20µs)
350W
No
General Purpose
3pF @ 1MHz (Max)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-90, SOD-323F
SOD-323
SOD-123F
TVS DIODE 3.3VWM 8.5VC SOD123FL
Panjit International Inc.
15,555
In Stock
1 : £0.26000
Cut Tape (CT)
3,000 : £0.06036
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V
5.2V
8.5V
47A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123F
SOD-123FL
SZMM3Z33VT1G
TVS DIODE 3.3VWM 7.5VC SOD323
Panjit International Inc.
5,803
In Stock
1 : £0.26000
Cut Tape (CT)
5,000 : £0.06763
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V (Max)
4.75V
7.5V
1A (8/20µs)
350W
No
General Purpose
3pF @ 1MHz (Max)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-90, SOD-323F
SOD-323
SOD-123_425
TVS DIODE 24VWM 37VC SOD123
Panjit International Inc.
2,152
In Stock
1 : £0.27000
Cut Tape (CT)
3,000 : £0.05874
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
24V (Max)
26.7V
37V
11A (8/20µs)
400W
No
General Purpose
120pF @ 1MHz (Max)
-55°C ~ 125°C (TJ)
-
-
Surface Mount
SOD-123
SOD-123
8,062
In Stock
1 : £0.30000
Cut Tape (CT)
5,000 : £0.04945
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
8V (Max)
8.93V
13.4V
1A (8/20µs)
350W
No
General Purpose
3pF @ 1MHz (Max)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-90, SOD-323F
SOD-323
SZMM3Z33VT1G
TVS DIODE 3.3VWM 7.5VC SOD323
Panjit International Inc.
1,637
In Stock
1 : £0.32727
Cut Tape (CT)
5,000 : £0.06618
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V (Max)
4.75V
7.5V
1A (8/20µs)
350W
No
General Purpose
3pF @ 1MHz (Max)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-90, SOD-323F
SOD-323
1,359
In Stock
1 : £0.34000
Cut Tape (CT)
3,000 : £0.07563
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
24V (Max)
26.2V
43V
7A (8/20µs)
-
No
General Purpose
25pF @ 1MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
2,620
In Stock
1 : £0.36000
Cut Tape (CT)
5,000 : £0.07345
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V (Max)
4.75V
7.5V
1A (8/20µs)
350W
No
-
3pF @ 1MHz (Max)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-90, SOD-323F
SOD-323
4,580
In Stock
1 : £0.39000
Cut Tape (CT)
5,000 : £0.07709
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
36V (Max)
40.57V
71V
3A (8/20µs)
350W
No
-
45pF @ 1MHz (Max)
-55°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-90, SOD-323F
SOD-323
SOD-123F
TVS DIODE 24VWM 38.9VC SOD123FL
Panjit International Inc.
5,751
In Stock
1 : £0.11000
Cut Tape (CT)
3,000 : £0.04582
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
24V
26.7V
38.9V
5.1A
200W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123F
SOD-123FL
SOD-123F
TVS DIODE 33VWM 53.3VC SOD123FL
Panjit International Inc.
9,309
In Stock
1 : £0.16000
Cut Tape (CT)
3,000 : £0.03357
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
33V
36.7V
53.3V
3.8A
200W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123F
SOD-123FL
1,760
In Stock
1 : £0.20000
Cut Tape (CT)
1,800 : £0.04570
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
30.8V
34.2V
49.9V
8.4A
400W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
SOD-123F
TVS DIODE 26VWM 42.1VC SOD123FL
Panjit International Inc.
3,000
In Stock
1 : £0.21972
Cut Tape (CT)
3,000 : £0.04566
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
26V
28.9V
42.1V
4.8A
200W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123F
SOD-123FL
Showing
of 2,703

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.