


SMF58A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SMF58A_R1_00001TR-ND - Tape & Reel (TR) 3757-SMF58A_R1_00001CT-ND - Cut Tape (CT) 3757-SMF58A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF58A_R1_00001 |
Description | TVS DIODE 58VWM 93.6VC SOD123FL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 2.1A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.4V | |
Voltage - Clamping (Max) @ Ipp | 93.6V | |
Current - Peak Pulse (10/1000µs) | 2.1A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.34000 | £0.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.04602 | £138.06 |
| 6,000 | £0.04139 | £248.34 |
| 9,000 | £0.03903 | £351.27 |
| 15,000 | £0.03638 | £545.70 |
| 21,000 | £0.03481 | £731.01 |
| 30,000 | £0.03328 | £998.40 |
| 75,000 | £0.02992 | £2,244.00 |
| 150,000 | £0.02785 | £4,177.50 |
| Unit Price without VAT: | £0.34000 |
|---|---|
| Unit Price with VAT: | £0.40800 |

