
PZS52C4V7M1Q_R1_00501 | |
|---|---|
DigiKey Part Number | 3757-PZS52C4V7M1Q_R1_00501TR-ND - Tape & Reel (TR) 3757-PZS52C4V7M1Q_R1_00501CT-ND - Cut Tape (CT) 3757-PZS52C4V7M1Q_R1_00501DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZS52C4V7M1Q_R1_00501 |
Description | DIODE ZENER 4.7V 250MW DFN1006 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 250 mW ±5% Surface Mount DFN1006-2L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.08100 | £0.81 |
| 100 | £0.05130 | £5.13 |
| 500 | £0.03372 | £16.86 |
| 1,000 | £0.02692 | £26.92 |
| 2,000 | £0.02602 | £52.04 |
| 5,000 | £0.02199 | £109.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01720 | £172.00 |
| 20,000 | £0.01645 | £329.00 |
| 30,000 | £0.01612 | £483.60 |
| 50,000 | £0.01276 | £638.00 |
| 70,000 | £0.01188 | £831.60 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

