


PZS5243BCH_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PZS5243BCH_R1_00001TR-ND - Tape & Reel (TR) 3757-PZS5243BCH_R1_00001CT-ND - Cut Tape (CT) 3757-PZS5243BCH_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZS5243BCH_R1_00001 |
Description | DIODE ZENER 43V 500MW SOD323HE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 500 mW ±5% Surface Mount SOD-323HE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 32 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323HE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.02419 | £120.95 |
| 10,000 | £0.01931 | £193.10 |
| 25,000 | £0.01792 | £448.00 |
| 35,000 | £0.01710 | £598.50 |
| 50,000 | £0.01630 | £815.00 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

