
PM20025G-08QW_B0_00301 | |
|---|---|
DigiKey Part Number | 3757-PM20025G-08QW_B0_00301TR-ND - Tape & Reel (TR) 3757-PM20025G-08QW_B0_00301CT-ND - Cut Tape (CT) 3757-PM20025G-08QW_B0_00301DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM20025G-08QW_B0_00301 |
Description | MOTOR MCU WITH 3-PHASE 80V PRE D |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 - Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 48-WQFN (6x6) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 4K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 5.5V ~ 36V |
Core Processor ARM® Cortex®-M0 | Data Converters A/D 10x12b SAR |
Core Size | Oscillator Type External, Internal |
Speed 48MHz | Operating Temperature -40°C ~ 105°C |
Connectivity I2C, SPI, UART/USART | Mounting Type Surface Mount |
Peripherals Brown-out Detect/Reset, DMA, PDR, POR, PWM, WDT | Supplier Device Package 48-WQFN (6x6) |
Number of I/O 30 | Package / Case 48-WFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.94000 | £2.94 |
| 10 | £2.45200 | £24.52 |
| 25 | £2.27480 | £56.87 |
| 100 | £2.04550 | £204.55 |
| 250 | £1.92232 | £480.58 |
| 500 | £1.90466 | £952.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,900 | £1.66358 | £8,151.54 |
| Unit Price without VAT: | £2.94000 |
|---|---|
| Unit Price with VAT: | £3.52800 |

