11V Clamp 13A (8/20µs) Ipp Tvs Diode Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE4105C3C6_R1_00001

DigiKey Part Number
3757-PE4105C3C6_R1_00001TR-ND - Tape & Reel (TR)
3757-PE4105C3C6_R1_00001CT-ND - Cut Tape (CT)
3757-PE4105C3C6_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE4105C3C6_R1_00001
Description
TVS DIODE 5VWM 11VC SOT363
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
11V Clamp 13A (8/20µs) Ipp Tvs Diode Surface Mount SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
3
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
11V
Current - Peak Pulse (10/1000µs)
13A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
120pF @ 1MHz (Max)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,614
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.20000£0.20
10£0.12100£1.21
100£0.07570£7.57
500£0.05562£27.81
1,000£0.04912£49.12
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.04084£122.52
6,000£0.03666£219.96
9,000£0.03453£310.77
15,000£0.03213£481.95
21,000£0.03071£644.91
30,000£0.02933£879.90
75,000£0.02629£1,971.75
150,000£0.02442£3,663.00
300,000£0.02337£7,011.00
Manufacturers Standard Package
Unit Price without VAT:£0.20000
Unit Price with VAT:£0.24000