
P6SMBJ33CA-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-P6SMBJ33CA-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-P6SMBJ33CA-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-P6SMBJ33CA-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMBJ33CA-AU_R1_000A1 |
Description | TVS DIODE 33VWM 53.3VC DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 11.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.32000 | £0.32 |
| 10 | £0.19400 | £1.94 |
| 100 | £0.12200 | £12.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £0.08376 | £67.01 |
| 1,600 | £0.07478 | £119.65 |
| 2,400 | £0.07019 | £168.46 |
| 4,000 | £0.06503 | £260.12 |
| 5,600 | £0.06197 | £347.03 |
| 8,000 | £0.05899 | £471.92 |
| Unit Price without VAT: | £0.32000 |
|---|---|
| Unit Price with VAT: | £0.38400 |

