
P6SMBJ10CA_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P6SMBJ10CA_R1_00001TR-ND - Tape & Reel (TR) 3757-P6SMBJ10CA_R1_00001CT-ND - Cut Tape (CT) 3757-P6SMBJ10CA_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMBJ10CA_R1_00001 |
Description | TVS DIODE 10VWM 17VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 35.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 35.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £0.08035 | £64.28 |
| 1,600 | £0.07177 | £114.83 |
| 2,400 | £0.06738 | £161.71 |
| 4,000 | £0.06245 | £249.80 |
| 5,600 | £0.05952 | £333.31 |
| 8,000 | £0.05668 | £453.44 |
| 20,000 | £0.05043 | £1,008.60 |
| 40,000 | £0.04657 | £1,862.80 |
| 80,000 | £0.04333 | £3,466.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.30000 | £0.30 |
| 10 | £0.18500 | £1.85 |
| 100 | £0.11690 | £11.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 10 | £0.18500 | £1.85 |
| 100 | £0.12490 | £12.49 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |

