93.6V Clamp 4.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMAJ58CAS_R1_00001

DigiKey Part Number
3757-P4SMAJ58CAS_R1_00001TR-ND - Tape & Reel (TR)
3757-P4SMAJ58CAS_R1_00001CT-ND - Cut Tape (CT)
3757-P4SMAJ58CAS_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4SMAJ58CAS_R1_00001
Description
TVS DIODE 58VWM 93.6VC DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
93.6V Clamp 4.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
58V
Voltage - Breakdown (Min)
64.4V
Voltage - Clamping (Max) @ Ipp
93.6V
Current - Peak Pulse (10/1000µs)
4.3A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,800£0.06257£112.63
3,600£0.05621£202.36
5,400£0.05297£286.04
9,000£0.04932£443.88
12,600£0.04716£594.22
18,000£0.04506£811.08
45,000£0.04044£1,819.80
90,000£0.03759£3,383.10
180,000£0.03627£6,528.60
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1£0.22000£0.22
10£0.15000£1.50
100£0.10100£10.10
500£0.07778£38.89
* All Digi-Reel orders will add a £4.50 reeling fee.
Unit Price without VAT:£0.22000
Unit Price with VAT:£0.26400