
P4SMAJ48CA-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-P4SMAJ48CA-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-P4SMAJ48CA-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-P4SMAJ48CA-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ48CA-AU_R1_000A1 |
Description | TVS DIODE 48VWM 77.4VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 5.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.3V | |
Voltage - Clamping (Max) @ Ipp | 77.4V | |
Current - Peak Pulse (10/1000µs) | 5.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | £0.04606 | £82.91 |
| 3,600 | £0.04117 | £148.21 |
| 5,400 | £0.03867 | £208.82 |
| 9,000 | £0.03586 | £322.74 |
| 12,600 | £0.03419 | £430.79 |
| 18,000 | £0.03258 | £586.44 |
| 45,000 | £0.02902 | £1,305.90 |
| 90,000 | £0.02682 | £2,413.80 |
| 180,000 | £0.02497 | £4,494.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.20000 | £0.20 |
| 10 | £0.12600 | £1.26 |
| 100 | £0.07830 | £7.83 |
| 500 | £0.05762 | £28.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.31000 | £0.31 |
| 10 | £0.20500 | £2.05 |
| 100 | £0.13910 | £13.91 |
| 500 | £0.10770 | £53.85 |
| Unit Price without VAT: | £0.20000 |
|---|---|
| Unit Price with VAT: | £0.24000 |

