58.1V Clamp 6.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMAJ36CA_R1_00001

DigiKey Part Number
3757-P4SMAJ36CA_R1_00001TR-ND - Tape & Reel (TR)
3757-P4SMAJ36CA_R1_00001CT-ND - Cut Tape (CT)
3757-P4SMAJ36CA_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4SMAJ36CA_R1_00001
Description
TVS DIODE 36VWM 58.1VC DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
58.1V Clamp 6.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36V
Voltage - Breakdown (Min)
40V
Voltage - Clamping (Max) @ Ipp
58.1V
Current - Peak Pulse (10/1000µs)
6.9A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,474
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.20000£0.20
10£0.12600£1.26
100£0.07830£7.83
500£0.05762£28.81
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,800£0.04606£82.91
3,600£0.04117£148.21
5,400£0.03867£208.82
9,000£0.03586£322.74
12,600£0.03419£430.79
18,000£0.03258£586.44
45,000£0.02902£1,305.90
90,000£0.02682£2,413.80
180,000£0.02497£4,494.60
Manufacturers Standard Package
Unit Price without VAT:£0.20000
Unit Price with VAT:£0.24000