
P4SMAJ220CAS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4SMAJ220CAS_R1_00001TR-ND - Tape & Reel (TR) 3757-P4SMAJ220CAS_R1_00001CT-ND - Cut Tape (CT) 3757-P4SMAJ220CAS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ220CAS_R1_00001 |
Description | TVS DIODE 220VWM 356VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 356V Clamp 1.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 220V | |
Voltage - Breakdown (Min) | 242V | |
Voltage - Clamping (Max) @ Ipp | 356V | |
Current - Peak Pulse (10/1000µs) | 1.1A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | £0.06257 | £112.63 |
| 3,600 | £0.05621 | £202.36 |
| 5,400 | £0.05297 | £286.04 |
| 9,000 | £0.04932 | £443.88 |
| 12,600 | £0.04716 | £594.22 |
| 18,000 | £0.04506 | £811.08 |
| 45,000 | £0.04044 | £1,819.80 |
| 90,000 | £0.03759 | £3,383.10 |
| 180,000 | £0.03627 | £6,528.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.27000 | £0.27 |
| 10 | £0.16700 | £1.67 |
| 100 | £0.10460 | £10.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 10 | £0.15000 | £1.50 |
| 100 | £0.10100 | £10.10 |
| 500 | £0.07778 | £38.89 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |

