
P4SMAJ15CA_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4SMAJ15CA_R1_00001TR-ND - Tape & Reel (TR) 3757-P4SMAJ15CA_R1_00001CT-ND - Cut Tape (CT) 3757-P4SMAJ15CA_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ15CA_R1_00001 |
Description | TVS DIODE 15VWM 24.4VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 16.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 16.4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 10 | £0.17400 | £1.74 |
| 100 | £0.10930 | £10.93 |
| 500 | £0.08102 | £40.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | £0.06524 | £117.43 |
| 3,600 | £0.05858 | £210.89 |
| 5,400 | £0.05518 | £297.97 |
| 9,000 | £0.05135 | £462.15 |
| 12,600 | £0.04909 | £618.53 |
| 18,000 | £0.04688 | £843.84 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |

