85V Clamp 5A Ipp Tvs Diode Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE62CAS_AY_00001

DigiKey Part Number
3757-P4KE62CAS_AY_00001TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P4KE62CAS_AY_00001
Description
TVS DIODE 53VWM 85VC DO41
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
85V Clamp 5A Ipp Tvs Diode Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
5A
Mfr
Power - Peak Pulse
400W
Packaging
Tape & Box (TB)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
53V
Package / Case
DO-204AL, DO-41, Axial
Voltage - Breakdown (Min)
58.9V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
85V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Box (TB)
QuantityUnit PriceExt Price
200,000£0.03742£7,484.00
Manufacturers Standard Package
Unit Price without VAT:£0.03742
Unit Price with VAT:£0.04490