49.9V Clamp 8.4A Ipp Tvs Diode Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE36CAS_AY_00001

DigiKey Part Number
3757-P4KE36CAS_AY_00001CT-ND - Cut Tape (CT)
3757-P4KE36CAS_AY_00001TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P4KE36CAS_AY_00001
Description
TVS DIODE 30.8VWM 49.9VC DO41
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
49.9V Clamp 8.4A Ipp Tvs Diode Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30.8V
Voltage - Breakdown (Min)
34.2V
Voltage - Clamping (Max) @ Ipp
49.9V
Current - Peak Pulse (10/1000µs)
8.4A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,990
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.30000£0.30
10£0.18400£1.84
100£0.11530£11.53
500£0.08564£42.82
1,000£0.07606£76.06
2,000£0.06798£135.96
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000£0.05921£296.05
10,000£0.05379£537.90
15,000£0.05102£765.30
25,000£0.04791£1,197.75
35,000£0.04607£1,612.45
50,000£0.04428£2,214.00
Manufacturers Standard Package
Unit Price without VAT:£0.30000
Unit Price with VAT:£0.36000