
P4KE18CA_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-P4KE18CA_R2_00001TR-ND - Tape & Reel (TR) 3757-P4KE18CA_R2_00001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P4KE18CA_R2_00001 |
Description | TVS DIODE 15.3VWM 25.2VC DO41 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 25.2V Clamp 17A Ipp Tvs Diode Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15.3V | |
Voltage - Breakdown (Min) | 17.1V | |
Voltage - Clamping (Max) @ Ipp | 25.2V | |
Current - Peak Pulse (10/1000µs) | 17A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.34000 | £0.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.06810 | £340.50 |
| 10,000 | £0.06208 | £620.80 |
| 15,000 | £0.05902 | £885.30 |
| 25,000 | £0.05557 | £1,389.25 |
| 35,000 | £0.05353 | £1,873.55 |
| 50,000 | £0.05155 | £2,577.50 |
| 125,000 | £0.04880 | £6,100.00 |
| Unit Price without VAT: | £0.34000 |
|---|---|
| Unit Price with VAT: | £0.40800 |

