
P4HE15A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4HE15A_R1_00001TR-ND - Tape & Reel (TR) 3757-P4HE15A_R1_00001CT-ND - Cut Tape (CT) 3757-P4HE15A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4HE15A_R1_00001 |
Description | TVS DIODE 15VWM 24.4VC SOD123HE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 16.4A Ipp Tvs Diode Surface Mount SOD-123HE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 16.4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123H | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.55000 | £0.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.12699 | £380.97 |
| 6,000 | £0.11627 | £697.62 |
| 9,000 | £0.11081 | £997.29 |
| 15,000 | £0.10468 | £1,570.20 |
| 21,000 | £0.10104 | £2,121.84 |
| 30,000 | £0.09751 | £2,925.30 |
| 75,000 | £0.09609 | £7,206.75 |
| Unit Price without VAT: | £0.55000 |
|---|---|
| Unit Price with VAT: | £0.66000 |

