
MUR260K_AY_00001 | |
|---|---|
DigiKey Part Number | 3757-MUR260K_AY_00001TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MUR260K_AY_00001 |
Description | DIODE STANDARD 600V 2A DO41 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Through Hole DO-41 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Box (TB) | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-41 |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.35 V @ 2 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60,000 | £0.05902 | £3,541.20 |
| 120,000 | £0.05835 | £7,002.00 |
| Unit Price without VAT: | £0.05902 |
|---|---|
| Unit Price with VAT: | £0.07082 |

