
MMSZ5232BS-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-MMSZ5232BS-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-MMSZ5232BS-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-MMSZ5232BS-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5232BS-AU_R1_000A1 |
Description | DIODE ZENER 5.6V 200MW SOD323 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 11 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 3 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01654 | £82.70 |
| 10,000 | £0.01472 | £147.20 |
| 15,000 | £0.01379 | £206.85 |
| 25,000 | £0.01275 | £318.75 |
| 35,000 | £0.01213 | £424.55 |
| 50,000 | £0.01152 | £576.00 |
| 125,000 | £0.01020 | £1,275.00 |
| 250,000 | £0.00938 | £2,345.00 |
| 500,000 | £0.00869 | £4,345.00 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

