
GV808B_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-GV808B_R2_00001TR-ND - Tape & Reel (TR) 3757-GV808B_R2_00001CT-ND - Cut Tape (CT) 3757-GV808B_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GV808B_R2_00001 |
Description | DIODE STANDARD 800V 8A TO277B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 8A Surface Mount TO-277B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 8 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 55pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277B | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.40000 | £0.40 |
| 10 | £0.26300 | £2.63 |
| 100 | £0.18180 | £18.18 |
| 500 | £0.13744 | £68.72 |
| 1,000 | £0.11945 | £119.45 |
| 2,000 | £0.11107 | £222.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.10958 | £547.90 |
| 10,000 | £0.09876 | £987.60 |
| 15,000 | £0.07845 | £1,176.75 |
| 25,000 | £0.07610 | £1,902.50 |
| Unit Price without VAT: | £0.40000 |
|---|---|
| Unit Price with VAT: | £0.48000 |

