
ER1004F_T0_00001 | |
|---|---|
DigiKey Part Number | 3757-ER1004F_T0_00001-ND |
Manufacturer | |
Manufacturer Product Number | ER1004F_T0_00001 |
Description | DIODE STANDARD 400V 10A ITO220AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 10A Through Hole ITO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 400 V | |
Capacitance @ Vr, F | 62pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ITO-220AC | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.40000 | £1.40 |
| 50 | £0.66900 | £33.45 |
| 100 | £0.59740 | £59.74 |
| 500 | £0.47164 | £235.82 |
| 1,000 | £0.43117 | £431.17 |
| 2,000 | £0.39715 | £794.30 |
| 5,000 | £0.36034 | £1,801.70 |
| 10,000 | £0.33760 | £3,376.00 |
| Unit Price without VAT: | £1.40000 |
|---|---|
| Unit Price with VAT: | £1.68000 |

