Parametric Equivalent

BZT52-B8V2-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BZT52-B8V2-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BZT52-B8V2-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BZT52-B8V2-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B8V2-AU_R1_000A1 |
Description | DIODE ZENER 8.2V 410MW SOD123 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 410 mW ±1.95% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1.95% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.15000 | £0.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.01793 | £53.79 |
| 6,000 | £0.01589 | £95.34 |
| 9,000 | £0.01484 | £133.56 |
| 15,000 | £0.01366 | £204.90 |
| 21,000 | £0.01297 | £272.37 |
| 30,000 | £0.01229 | £368.70 |
| 75,000 | £0.01080 | £810.00 |
| 150,000 | £0.00988 | £1,482.00 |
| 300,000 | £0.00910 | £2,730.00 |
| Unit Price without VAT: | £0.15000 |
|---|---|
| Unit Price with VAT: | £0.18000 |


