
BZT52-B8V2_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZT52-B8V2_R1_00001TR-ND - Tape & Reel (TR) 3757-BZT52-B8V2_R1_00001CT-ND - Cut Tape (CT) 3757-BZT52-B8V2_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B8V2_R1_00001 |
Description | DIODE ZENER 8.2V 410MW SOD123 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 410 mW ±1.95% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1.95% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.01556 | £46.68 |
| 6,000 | £0.01525 | £91.50 |
| 9,000 | £0.01080 | £97.20 |
| 15,000 | £0.00988 | £148.20 |
| 21,000 | £0.00910 | £191.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.09000 | £0.09 |
| 10 | £0.05700 | £0.57 |
| 100 | £0.03110 | £3.11 |
| 500 | £0.02904 | £14.52 |
| 1,000 | £0.02687 | £26.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.09000 | £0.09 |
| 10 | £0.06000 | £0.60 |
| 100 | £0.03110 | £3.11 |
| 500 | £0.02926 | £14.63 |
| 1,000 | £0.02742 | £27.42 |
| Unit Price without VAT: | £0.09000 |
|---|---|
| Unit Price with VAT: | £0.10800 |

