
3.0SMCJ64CA_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-3.0SMCJ64CA_R1_00001TR-ND - Tape & Reel (TR) 3757-3.0SMCJ64CA_R1_00001CT-ND - Cut Tape (CT) 3757-3.0SMCJ64CA_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3.0SMCJ64CA_R1_00001 |
Description | TVS DIODE 64VWM 103VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 29.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 64V | |
Voltage - Breakdown (Min) | 71.1V | |
Voltage - Clamping (Max) @ Ipp | 103V | |
Current - Peak Pulse (10/1000µs) | 29.2A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.24000 | £1.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £0.20924 | £167.39 |
| 1,600 | £0.18996 | £303.94 |
| 2,400 | £0.18013 | £432.31 |
| 4,000 | £0.16908 | £676.32 |
| 5,600 | £0.16254 | £910.22 |
| 8,000 | £0.15618 | £1,249.44 |
| 20,000 | £0.14222 | £2,844.40 |
| 40,000 | £0.14173 | £5,669.20 |
| Unit Price without VAT: | £1.24000 |
|---|---|
| Unit Price with VAT: | £1.48800 |

