
3.0SMCJ180CA_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-3.0SMCJ180CA_R1_00001TR-ND - Tape & Reel (TR) 3757-3.0SMCJ180CA_R1_00001CT-ND - Cut Tape (CT) 3757-3.0SMCJ180CA_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3.0SMCJ180CA_R1_00001 |
Description | TVS DIODE 180VWM 292VC DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 292V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 180V | |
Voltage - Breakdown (Min) | 198V | |
Voltage - Clamping (Max) @ Ipp | 292V | |
Current - Peak Pulse (10/1000µs) | 10.3A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £0.43109 | £344.87 |
| 1,600 | £0.39639 | £634.22 |
| 2,400 | £0.37871 | £908.90 |
| 4,000 | £0.35885 | £1,435.40 |
| 5,600 | £0.34708 | £1,943.65 |
| 8,000 | £0.34315 | £2,745.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.35000 | £1.35 |
| 10 | £0.86200 | £8.62 |
| 100 | £0.57950 | £57.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.08000 | £1.08 |
| 10 | £0.73400 | £7.34 |
| 100 | £0.51460 | £51.46 |
| Unit Price without VAT: | £1.08000 |
|---|---|
| Unit Price with VAT: | £1.29600 |

