
1.5SMCJ24CA_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1.5SMCJ24CA_R1_00001TR-ND - Tape & Reel (TR) 3757-1.5SMCJ24CA_R1_00001CT-ND - Cut Tape (CT) 3757-1.5SMCJ24CA_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMCJ24CA_R1_00001 |
Description | TVS DIODE 24VWM 38.9VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 38.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 38.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.76000 | £0.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £0.16511 | £132.09 |
| 1,600 | £0.14927 | £238.83 |
| 2,400 | £0.14120 | £338.88 |
| 4,000 | £0.13212 | £528.48 |
| 5,600 | £0.12674 | £709.74 |
| 8,000 | £0.12151 | £972.08 |
| 20,000 | £0.11004 | £2,200.80 |
| 40,000 | £0.10545 | £4,218.00 |
| Unit Price without VAT: | £0.76000 |
|---|---|
| Unit Price with VAT: | £0.91200 |

