
1.5SMC68A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1.5SMC68A_R1_00001TR-ND - Tape & Reel (TR) 3757-1.5SMC68A_R1_00001CT-ND - Cut Tape (CT) 3757-1.5SMC68A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC68A_R1_00001 |
Description | TVS DIODE 58.1VWM 92VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 92V Clamp 16.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58.1V | |
Voltage - Breakdown (Min) | 64.6V | |
Voltage - Clamping (Max) @ Ipp | 92V | |
Current - Peak Pulse (10/1000µs) | 16.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £0.16511 | £132.09 |
| 1,600 | £0.14927 | £238.83 |
| 2,400 | £0.14120 | £338.88 |
| 4,000 | £0.13212 | £528.48 |
| 5,600 | £0.12674 | £709.74 |
| 8,000 | £0.12151 | £972.08 |
| 20,000 | £0.11004 | £2,200.80 |
| 40,000 | £0.10545 | £4,218.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.58000 | £0.58 |
| 10 | £0.36000 | £3.60 |
| 100 | £0.23270 | £23.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.70000 | £0.70 |
| Unit Price without VAT: | £0.58000 |
|---|---|
| Unit Price with VAT: | £0.69600 |

