
1.5SMC62A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1.5SMC62A_R1_00001TR-ND - Tape & Reel (TR) 3757-1.5SMC62A_R1_00001CT-ND - Cut Tape (CT) 3757-1.5SMC62A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC62A_R1_00001 |
Description | TVS DIODE 53VWM 85VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 85V Clamp 17.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 53V | |
Voltage - Breakdown (Min) | 58.9V | |
Voltage - Clamping (Max) @ Ipp | 85V | |
Current - Peak Pulse (10/1000µs) | 17.7A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.14000 | £1.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £0.35261 | £282.09 |
| 1,600 | £0.32308 | £516.93 |
| 2,400 | £0.30804 | £739.30 |
| 4,000 | £0.29113 | £1,164.52 |
| 5,600 | £0.28112 | £1,574.27 |
| 8,000 | £0.27139 | £2,171.12 |
| 20,000 | £0.26908 | £5,381.60 |
| Unit Price without VAT: | £1.14000 |
|---|---|
| Unit Price with VAT: | £1.36800 |

