1.5KE100A_R2_00001 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 990
Unit Price: £0.20000
Datasheet
137V Clamp 11A Ipp Tvs Diode Through Hole DO-201AE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE100A_R2_00001

DigiKey Part Number
3757-1.5KE100A_R2_00001CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1.5KE100A_R2_00001
Description
TVS DIODE 85.5VWM 137VC DO201AE
Customer Reference
Detailed Description
137V Clamp 11A Ipp Tvs Diode Through Hole DO-201AE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
85.5V
Voltage - Breakdown (Min)
95V
Voltage - Clamping (Max) @ Ipp
137V
Current - Peak Pulse (10/1000µs)
11A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AE, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.