STP28X1MRD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: £21.18400
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 1
Unit Price: £8.20000
Datasheet

Parametric Equivalent


METZ CONNECT USA Inc.
In Stock: 0
Unit Price: £6.90500
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 3
Unit Price: £12.16000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: £21.50000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: £21.50000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: £22.53000
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STP28X1MRD

DigiKey Part Number
STP28X1MRD-ND
Manufacturer
Manufacturer Product Number
STP28X1MRD
Description
CAT 6A 28AWG SHIELDED PATCH CORD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Panduit Corp
Length
3.28' (1.00m)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Red
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STPK6X1MRDPanduit Corp0298-13275-ND£21.18400Parametric Equivalent
1166030010Weidmüller11166030010-ND£8.20000Parametric Equivalent
1308451066-EMETZ CONNECT USA Inc.01849-1308451066-E-ND£6.90500Parametric Equivalent
1697673Phoenix Contact3277-1697673-ND£12.16000Parametric Equivalent
TRD695ASR-RED-1ML-com05073-TRD695ASR-RED-1M-ND£21.50000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£19.51100£195.11
Unit Price without VAT:£19.51100
Unit Price with VAT:£23.41320