Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1308451066-E | |
|---|---|
DigiKey Part Number | 1849-1308451066-E-ND |
Manufacturer | |
Manufacturer Product Number | 1308451066-E |
Description | PATCH CORD CAT.6A AWG 26 1.0 M R |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer METZ CONNECT USA Inc. | Length 3.28' (1.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1166030010 | Weidmüller | 1 | 1166030010-ND | £8.20000 | Parametric Equivalent |
| 1697673 | Phoenix Contact | 3 | 277-1697673-ND | £12.16000 | Parametric Equivalent |
| STP28X1MRD | Panduit Corp | 0 | STP28X1MRD-ND | £19.51100 | Parametric Equivalent |
| STPK6X1MRD | Panduit Corp | 0 | 298-13275-ND | £21.18400 | Parametric Equivalent |
| TRD695ASR-RED-1M | L-com | 0 | 5073-TRD695ASR-RED-1M-ND | £21.50000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £6.90500 | £69.05 |
| Unit Price without VAT: | £6.90500 |
|---|---|
| Unit Price with VAT: | £8.28600 |








