SG300S-M0 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: £0.56000
Datasheet
Standard, Locking Black 3.20" (81.28mm) 0.225" (5.70mm) 70 lbs (31.75 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG300S-M0

DigiKey Part Number
298-9943-ND
Manufacturer
Manufacturer Product Number
SG300S-M0
Description
CBL TIE LOCKING BLK 70LBS 1.033'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 3.20" (81.28mm) 0.225" (5.70mm) 70 lbs (31.75 kg)
Datasheet
 Datasheet
EDA/CAD Models
SG300S-M0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
12.5"
Bundle Diameter
3.20" (81.28mm)
Width
0.225" (5.70mm)
Length - Actual
1.033' (315.00mm)
Mounting Type
Free Hanging (In-Line)
Tensile Strength
70 lbs (31.75 kg)
Features
Weather Resistant
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
48 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1,000£0.28886£288.86
2,000£0.28216£564.32
3,000£0.27829£834.87
5,000£0.27348£1,367.40
7,000£0.27034£1,892.38
10,000£0.26704£2,670.40
Manufacturers Standard Package
Unit Price without VAT:£0.28886
Unit Price with VAT:£0.34663