
SG300S-C0 | |
|---|---|
DigiKey Part Number | 298-9941-ND |
Manufacturer | |
Manufacturer Product Number | SG300S-C0 |
Description | CBL TIE LOCKING BLK 70LBS 1.033' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 3.20" (81.28mm) 0.225" (5.70mm) 70 lbs (31.75 kg) |
Datasheet | Datasheet |
EDA/CAD Models | SG300S-C0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 12.5" | |
Bundle Diameter | 3.20" (81.28mm) | |
Width | 0.225" (5.70mm) | |
Length - Actual | 1.033' (315.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 70 lbs (31.75 kg) | |
Features | Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.56000 | £0.56 |
| 10 | £0.52100 | £5.21 |
| 25 | £0.50480 | £12.62 |
| 50 | £0.49380 | £24.69 |
| 100 | £0.48250 | £48.25 |
| 300 | £0.46503 | £139.51 |
| 500 | £0.45712 | £228.56 |
| 1,000 | £0.44652 | £446.52 |
| 2,500 | £0.43279 | £1,081.97 |
| Unit Price without VAT: | £0.56000 |
|---|---|
| Unit Price with VAT: | £0.67200 |




