
SDLOCK-012 | |
|---|---|
DigiKey Part Number | 298-SDLOCK-012-ND |
Manufacturer | |
Manufacturer Product Number | SDLOCK-012 |
Description | NET-ACCESS CABINET DOOR LOCK, UN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Swinghandle Cutout Screw Holes, Back Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Swinghandle | |
Panel Cutout Dimensions | - | |
Mounting Type | Screw Holes, Back | |
Material | Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | £247.37000 | £494.74 |
| Unit Price without VAT: | £247.37000 |
|---|---|
| Unit Price with VAT: | £296.84400 |

