Direct

S075X125T1T | |
|---|---|
DigiKey Part Number | 298-23403-ND |
Manufacturer | |
Manufacturer Product Number | S075X125T1T |
Description | LABEL SELF LAMINATNG WHT 5000/RL |
Customer Reference | |
Detailed Description | White Self Laminating Label 0.75" x 1.25" (19.05mm x 31.75mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Self Laminating | |
Label Size | 0.75" x 1.25" (19.05mm x 31.75mm) | |
Color | White | |
Material | Polyvinylidene Fluoride (PVDF) | |
For Use With/Related Products | Thermal Transfer Printer | |
Operating Temperature | -53°C ~ 135°C | |
Base Product Number |


