
S075X125TAT-A | |
|---|---|
DigiKey Part Number | S075X125TAT-A-ND |
Manufacturer | |
Manufacturer Product Number | S075X125TAT-A |
Description | THERMTRANS, SELF-LAM LABEL, TEDL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 0.75" W x 1.25" L (19.1mm x 31.8mm); Cable O.D. 0.12" ~ 0.28" (3.0mm ~ 7.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 0.75" W x 1.25" L (19.1mm x 31.8mm); Cable O.D. 0.12" ~ 0.28" (3.0mm ~ 7.1mm) | |
Color | White | |
Material | Tedlar | |
For Use With/Related Products | - | |
Operating Temperature | -54°C ~ 135°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.11440 | £572.00 |
| Unit Price without VAT: | £0.11440 |
|---|---|
| Unit Price with VAT: | £0.13728 |

