Similar



PUM-049-C0 | |
|---|---|
DigiKey Part Number | 298-20257-ND |
Manufacturer | |
Manufacturer Product Number | PUM-049-C0 |
Description | CABLE TIE HLDR SNGL PUSH MNT BLK |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Black Push In - Ribbed Shaft |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Single Opening | |
Mounting Type | Push In - Ribbed Shaft | |
Size / Dimension | 0.65" Dia x 0.54" H (16.5mm x 13.7mm) | |
For Use With/Related Products | M, I, S Ties | |
Material | Nylon 6.6, Weather Resistant | |
Color | Black | |
Base Product Number |







