P18-10LFN-C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 49
Unit Price: £0.48000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 18,850
Unit Price: £0.54000
Datasheet
10 Stud Spade Terminal Connector Crimp 18-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P18-10LFN-C

DigiKey Part Number
P18-10LFN-C-ND
Manufacturer
Manufacturer Product Number
P18-10LFN-C
Description
CONN SPADE TERM 18-22AWG #10
Customer Reference
Detailed Description
10 Stud Spade Terminal Connector Crimp 18-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Spring, Snap
Stud/Tab Size
10 Stud
Width - Outer Edges
0.280" (7.11mm)
Length - Overall
0.740" (18.80mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Non-Insulated
Features
Brazed Seam
Color
-
Contact Finish
Tin
Contact Material
Copper
Insulation Diameter
-
Material - Insulation
-
Length - Ring Center to Termination
-
Length - Termination
-
Tongue Inside Opening
0.190" (4.83mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes