10 Stud Spade Terminal Connector Crimp 16-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

53832-2

DigiKey Part Number
A136290TR-ND - Tape & Reel (TR)
A136290CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
53832-2
Description
CONN SPADE TERM 16-22AWG #10
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
10 Stud Spade Terminal Connector Crimp 16-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
53832-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Spring, Snap
Stud/Tab Size
10 Stud
Width - Outer Edges
0.294" (7.47mm)
Length - Overall
0.685" (17.40mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
16-22 AWG
Insulation
Non-Insulated
Features
Brazed Seam, Serrated Termination
Color
-
Contact Finish
Tin
Contact Material
Phosphor Bronze
Insulation Diameter
-
Material - Insulation
-
Length - Ring Center to Termination
0.281" (7.14mm)
Length - Termination
0.181" (4.60mm)
Tongue Inside Opening
0.190" (4.83mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,850
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.54000£0.54
10£0.45500£4.55
25£0.42680£10.67
50£0.40620£20.31
100£0.38660£38.66
250£0.36236£90.59
500£0.34506£172.53
1,000£0.32858£328.58
2,500£0.30801£770.02
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.29331£1,466.55
10,000£0.27932£2,793.20
15,000£0.27144£4,071.60
25,000£0.26185£6,546.25
Manufacturers Standard Package
Unit Price without VAT:£0.54000
Unit Price with VAT:£0.64800