LWC19-H25-C14 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 3,428
Unit Price: £0.66000
Datasheet
Cable Clip, Wire Saddle on Base Gray Arrowhead, Winged 0.190" (4.83mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LWC19-H25-C14

DigiKey Part Number
LWC19-H25-C14-ND
Manufacturer
Manufacturer Product Number
LWC19-H25-C14
Description
CBL CLIP WIRE SADDLE GRAY ARROW
Customer Reference
Detailed Description
Cable Clip, Wire Saddle on Base Gray Arrowhead, Winged 0.190" (4.83mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Clip, Wire Saddle on Base
Type Attributes
Locking, Round
Opening Size
0.190" (4.83mm)
Mounting Type
Arrowhead, Winged
Material
Polyamide (PA66), Nylon 6/6
Color
Gray
Length
0.850" (21.59mm)
Width
0.510" (12.95mm)
Height
0.410" (10.41mm)
Panel Hole Size
0.187" ~ 0.250" (4.75mm ~ 6.35mm)
Material Thickness
-
Material Flammability Rating
UL94 V-2
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
0.025" ~ 0.105" (0.64mm ~ 2.67mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes